The S8035K is a silicon controlled rectifier with a DC rated voltage of 800V and a current rating of 22A. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The S8035K is available in a TO-218 package and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-218 |
| Current Rating | 22A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| Series | Sxx35x |
| DC Rated Voltage | 800V |
| RoHS | Compliant |