The S8035KTP is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 22A and a hold current of 50mA. The device is packaged in a TO-218 case and is designed for through-hole mounting. It is lead-free and RoHS compliant, with a maximum repetitive reverse voltage of 800V.
Sign in to ask questions about the Littelfuse S8035KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S8035KTP technical specifications.
| Package/Case | TO-218 |
| Current Rating | 22A |
| Height | 12.62mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S8035KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.