
Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3
Sign in to ask questions about the Littelfuse S8055NTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S8055NTP technical specifications.
| Package/Case | TO-263-3 |
| Current Rating | 35A |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S8055NTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
