
Silicon Controlled Rectifier, 65A I(T)RMS, 65000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218, ROHS COMPLIANT, PLASTIC, TO-218X, 3 PIN
Sign in to ask questions about the Littelfuse S8065J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S8065J technical specifications.
| Current Rating | 41A |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 65A |
| RoHS Compliant | Yes |
| Series | Sxx65x |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S8065J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
