
The S8070W is a silicon controlled rectifier from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 800V and a current rating of 45A. The device is lead free and RoHS compliant. It is available in a flange mount package type R-PSFM-D3 and is packaged in bulk quantities of 250 units.
Sign in to ask questions about the Littelfuse S8070W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S8070W technical specifications.
| Current Rating | 45A |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 70A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S8070W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.