
Littelfuse S8070WTP technical specifications.
| Package/Case | TO-218 |
| Hold Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 70A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S8070WTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.