
Unidirectional Transient Voltage Suppressor (TVS) diode with an 11V DC rated voltage and 11V reverse standoff voltage. Features a 20.1V clamping voltage and 500W peak pulse power. This silicon diode, designed for through-hole mounting, operates across a temperature range of -55°C to 175°C and offers a maximum surge current of 28A. Packaged in a DO-204AC (DO-15) plastic package, it is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse SA11 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 20.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 11.57V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
