Unidirectional TVS Diode, DO-204AC package, featuring 500W peak pulse power and 2.9A peak pulse current. This through-hole mount component offers a 110V operating supply voltage and 110V reverse standoff voltage, with a clamping voltage of 196V. Operating across a wide temperature range from -55°C to 175°C, this lead-free, RoHS compliant diode provides transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 196V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 115.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 110V |
| RoHS | Compliant |