Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15
Checking distributor stock and pricing after the page loads.
Littelfuse SA110AB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 135 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |