
Bidirectional Transient Voltage Suppressor (TVS) diode, designed for through-hole mounting. Features a 110V reverse standoff voltage and a 196V clamping voltage. Operates across a wide temperature range from -55°C to 175°C, with a peak pulse power rating of 500W and a maximum surge current of 2.9A. This silicon diode is housed in a DO-204AC (DO-15) plastic package, is lead-free, halogen-free, and RoHS compliant.
Littelfuse SA110C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 196V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 115.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 110V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA110C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
