
Bidirectional TVS diode for surge suppression, featuring an 11V DC rated voltage and 11V reverse standoff voltage. This component offers a 28A peak pulse current capability with 500W peak pulse power dissipation. Operating across a wide temperature range of -55°C to 175°C, it exhibits a maximum breakdown voltage of 14.905V and a clamping voltage of 20.1V. The through-hole mount design utilizes axial termination within a DO-204AC package.
Littelfuse SA11C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 20.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 14.905V |
| Min Breakdown Voltage | 11.57V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 28A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| Reverse Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA11C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
