
Littelfuse SA12A-B technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 25.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA12A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
