Bidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power dissipation. Features a 12V reverse standoff voltage and 13.3V to 14.7V breakdown voltage range. Clamping voltage is 19.9V, with a maximum surge current of 25.6A. Operates across a wide temperature range of -55°C to 175°C. Packaged in a DO-204AC (DO-15) through-hole plastic package, this silicon component is RoHS compliant and halogen-free.
Littelfuse SA12CA-B technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 25.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA12CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
