
Unidirectional TVS diode with a 130V DC rated voltage and 130V reverse standoff voltage. Features a 209V clamping voltage and a minimum breakdown voltage of 144V. Designed for through-hole mounting with axial termination in a DO-204AC package. Offers a maximum surge current of 2.4A and peak pulse power of 500W, operating from -55°C to 175°C. This lead-free, RoHS compliant component provides single-channel protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SA130A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 209V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA130A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
