
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 130V DC rated voltage, and 130V reverse standoff voltage. Features a 231V clamping voltage and 136.35V minimum breakdown voltage. Operates across a -55°C to 175°C temperature range with a maximum surge current of 2.4A. Packaged in a DO-204AC axial package, this silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse SA130C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 231V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 136.35V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA130C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
