
Bidirectional TVS Diode for surge suppression, featuring a 130V operating supply voltage and 130V reverse standoff voltage. This component offers a 144V minimum breakdown voltage and a 209V clamping voltage, with a peak pulse power rating of 500W and a maximum surge current of 2.4A. Encased in a DO-204AC package with axial termination, it operates across a temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse SA130CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 209V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 130V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
