
Unidirectional TVS Diode for surge suppression, featuring a 13V DC rated voltage and 14.4V minimum breakdown voltage. This component offers a 21.5V clamping voltage and handles a peak pulse current of 23.7A with 500W peak pulse power. Designed for through-hole mounting with axial termination in a DO-204AC package, it operates across a wide temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
