
Unidirectional TVS Diode for surge suppression, featuring a 14V DC rated voltage and 23.2V clamping voltage. This component offers a 500W peak pulse power rating with a 22A peak pulse current capability. Housed in a DO-204AC package with axial termination, it operates within a temperature range of -55°C to 175°C. Designed for through-hole mounting, it provides single-channel unidirectional protection and is RoHS compliant.
Littelfuse SA14A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.