
Unidirectional TVS Diode for surge suppression, featuring a 150V DC rated voltage and 150V reverse standoff voltage. This component offers a 243V clamping voltage and a minimum breakdown voltage of 167V, with a peak pulse power of 500W and a maximum surge current of 2.1A. Encased in a DO-204AC package with axial termination, it operates within a temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse SA150A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 243V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
