
Bidirectional TVS Diode for surge suppression, featuring a 150V DC rated voltage and 150V reverse standoff voltage. This component offers a 500W peak pulse power rating with a 2.1A peak pulse current capability. It operates across a wide temperature range from -55°C to 175°C and has a minimum breakdown voltage of 158.4V, with a clamping voltage of 268V. The through-hole mount design utilizes axial termination within a DO-204AC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SA150C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 268V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 158.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA150C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
