
Unidirectional TVS Diode for surge suppression, featuring a 15V DC rated voltage and 24.4V clamping voltage. This component offers 500W peak pulse power dissipation and 20.9A peak pulse current handling. Designed for through-hole mounting in a DO-204AC package, it operates within a temperature range of -55°C to 175°C and provides ESD protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SA15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3uA |
| Max Surge Current | 20.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
