
Bidirectional TVS Diode for surge suppression, featuring a 15V DC rated voltage and 15V reverse standoff voltage. This component offers a 500W peak pulse power rating with a 20.9A peak pulse current capability. It operates bidirectionally with a clamping voltage of 26.9V (max 24.4V) and a breakdown voltage range of 15.84V to 18.5V. Designed for through-hole mounting in a DO-204AC package, it supports a wide operating temperature range from -55°C to 175°C.
Littelfuse SA15C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26.9V |
| Clamping Voltage-Max | 24.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 15.84V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
