
Bidirectional TVS Diode, 15V DC Rated Voltage, 16.7V Reverse Breakdown Voltage, and 24.4V Clamping Voltage. Features 500W Peak Pulse Power, 20.9A Peak Pulse Current, and 3uA Leakage Current. DO-204AC package with axial termination, suitable for through-hole mounting. Operates from -55°C to 175°C, RoHS compliant, and lead-free.
Littelfuse SA15CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.