
Unidirectional TVS Diode with 160V DC rated voltage and 160V reverse standoff voltage. Features a 287V clamping voltage, 168.75V minimum breakdown voltage, and 2A maximum surge current. This DO-204AC package component offers 500W peak pulse power and operates across a temperature range of -55°C to 175°C. Designed for through-hole mounting with axial termination, it is lead-free and RoHS compliant.
Littelfuse SA160 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 287V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 168.75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
