
Bidirectional TVS Diode for surge suppression, featuring a 160V operating supply voltage and 160V reverse standoff voltage. This component offers a 259V clamping voltage and a minimum breakdown voltage of 178V. Designed with a DO-204AC package and axial termination, it supports through-hole mounting. Operating across a wide temperature range from -55°C to 175°C, it handles a 2A maximum surge current and 500W peak pulse power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SA160CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 259V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA160CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
