
Bidirectional TVS Diode for surge suppression, featuring a 16V operating voltage and 26V clamping voltage. This component offers a 19.7V maximum breakdown voltage and 17.8V minimum breakdown voltage, with a 3W maximum power dissipation and 500W peak pulse power. Designed for through-hole mounting with axial termination, it operates from -55°C to 175°C and is packaged in a DO-204AC case.
Littelfuse SA16CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Surge Current | 19.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA16CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
