
Unidirectional TVS diode for surge suppression, featuring a 17V DC rated voltage and 17.91V minimum breakdown voltage. This component offers a 30.5V clamping voltage and handles a peak pulse current of 18.5A with 500W peak pulse power. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range from -55°C to 175°C. The lead-free and RoHS compliant construction ensures environmental compatibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SA17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 30.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 17.91V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
