Bidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power and 1.9A peak pulse current. Features a 170V DC rated voltage and 170V reverse standoff voltage, with a minimum breakdown voltage of 189V and a clamping voltage of 275V. This single-element silicon device is housed in a DO-204AC (DO-15) plastic package with axial termination, suitable for through-hole mounting. Operates across a temperature range of -55°C to 175°C and is HALOGEN FREE and RoHS COMPLIANT.
Littelfuse SA170CA technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 275V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA170CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
