
Unidirectional TVS Diode with a 17V DC rated voltage and 17V reverse standoff voltage. Features a 27.6V clamping voltage and 18.9V minimum breakdown voltage. Designed for through-hole mounting in a DO-204AC package with axial termination. Operates across a wide temperature range from -55°C to 175°C, with a peak pulse power rating of 500W and a maximum surge current of 18.5A. This lead-free, RoHS compliant component offers single-channel protection.
Checking distributor stock and pricing after the page loads.
Littelfuse SA17A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.6V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 17V |
| RoHS | Compliant |
No datasheet is available for this part.