
Unidirectional Transient Voltage Suppressor (TVS) diode with a 500W peak pulse power rating. Features a 180V DC rated voltage and 180V reverse standoff voltage, with a minimum breakdown voltage of 200V and a clamping voltage of 289V. Designed for through-hole mounting in a DO-204AC plastic package, this single-element silicon device offers a maximum surge current of 1.7A and operates across a temperature range of -55°C to 175°C. It is lead-free, RoHS compliant, and HALOGEN FREE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SA180A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 289V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 200V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 180V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA180A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
