The SA18AB is a unidirectional transient voltage suppressor diode with a breakdown voltage range of 20 to 22.1 volts and a maximum power dissipation of 1 watt. It features a silicon diode element and a DO-15 package with axial terminals. The device is suitable for use in applications where transient voltage suppression is required, and it operates over a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |