
Unidirectional Transient Voltage Suppressor (TVS) diode designed for voltage protection. Features a 20V reverse standoff voltage and a 35.8V clamping voltage. This silicon diode offers a peak pulse power of 500W and a maximum surge current of 15.7A. Packaged in a DO-15 (DO-204AC) through-hole plastic package, it operates across a temperature range of -55°C to 175°C. HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Littelfuse SA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SA20 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 35.8V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 21.02V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
