
Unidirectional TVS diode for surge suppression, featuring a 20V DC rated voltage and 32.4V clamping voltage. This component offers 500W peak pulse power and 15.7A peak pulse current handling. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range of -55°C to 175°C. Provides ESD protection and is RoHS compliant.
Littelfuse SA20A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
