Bidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power and 20V reverse standoff voltage. Features a 21.02V minimum breakdown voltage and 35.8V clamping voltage. Designed for through-hole mounting with axial termination in a DO-15 plastic package. Operates across a -55°C to 175°C temperature range, with a maximum surge current of 15.7A. This silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse SA20C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 35.8V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 21.02V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.