
Bidirectional TVS diode for transient voltage suppression. Features a 20V DC rated voltage and 500W peak pulse power dissipation. Clamping voltage is 32.4V with a maximum breakdown voltage of 24.5V. Operates across a wide temperature range from -55°C to 175°C. DO-15 package with axial termination for through-hole mounting.
Littelfuse SA20CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 15.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA20CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
