Unidirectional TVS diode for surge suppression, featuring a 22V DC rated voltage and 35.5V clamping voltage. This component offers a 14.4A peak pulse current capability with 500W peak pulse power dissipation. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The DO-204AC package is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse SA22A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SA22A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 35.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA22A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.