
Unidirectional TVS Diode for surge suppression, featuring a 24V DC rated voltage and 24V reverse standoff voltage. This component offers a minimum breakdown voltage of 25.29V and a clamping voltage of 43V, with a maximum surge current capability of 13.1A. Encased in a DO-204AC package with axial termination, it operates within a temperature range of -55°C to 175°C and supports through-hole mounting. The diode type is ZENER, and it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SA24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 43V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 25.29V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
