
Unidirectional TVS Diode for surge suppression, featuring a 24V DC rated voltage and 26.7V to 29.5V breakdown voltage range. This component offers a 38.9V clamping voltage and 500W peak pulse power dissipation, with a maximum surge current of 13.1A. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse SA24A technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
