This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 24V. The device has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum breakdown voltage of 29.5V. It is packaged in an O-PALF-W2 axial lead type and is suitable for transient voltage suppression applications. The operating temperature range is not specified.
Sign in to ask questions about the Littelfuse SA24ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SA24ARLG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SA24ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.