Bidirectional TVS Diode, 24V DC Rated Voltage, 25.29V Min Breakdown Voltage, 43V Clamping Voltage, and 500W Peak Pulse Power. This component features a DO-204AC package with axial termination, suitable for through-hole mounting. It offers a maximum operating temperature of 175°C and a minimum of -55°C, with a maximum surge current of 13.1A. RoHS compliant and lead-free.
Littelfuse SA24C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 43V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 25.29V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
