
Bidirectional TVS Diode for surge suppression, featuring a 24V DC rated voltage and 24V reverse standoff voltage. This component offers a 38.9V clamping voltage with a maximum breakdown voltage of 29.5V and a minimum breakdown voltage of 26.7V. It handles a peak pulse current of 13.1A and a peak pulse power of 500W, with a power dissipation of 500W. The diode is housed in a DO-204AC package with axial termination, suitable for through-hole mounting, and operates across a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SA24CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA24CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
