
Unidirectional TVS Diode, 26V DC Rated Voltage, with a minimum breakdown voltage of 27.36V and a clamping voltage of 46.6V. This component offers a peak pulse power of 500W and a maximum surge current of 12.1A. Packaged in a DO-204AC case with axial termination, it supports through-hole mounting and operates within a temperature range of -55°C to 175°C. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse SA26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SA26 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 46.6V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 27.36V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 26V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
