The SA26A-B is a unidirectional Zener diode with a clamping voltage of 42.1V and a minimum breakdown voltage of 28.9V. It operates over a temperature range of -55°C to 175°C and is available in a DO-204AC package with axial termination. The diode is lead-free and RoHS compliant, making it suitable for use in a variety of applications. With a maximum surge current of 12.1A and a peak pulse power of 500W, this diode is designed to protect against voltage spikes and power surges.
Sign in to ask questions about the Littelfuse SA26A-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SA26A-B technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 12.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA26A-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.