Bidirectional transient voltage suppressor diode with a 26V DC rated voltage and 42.1V clamping voltage. Features a 12.1A peak pulse current rating and 500W peak pulse power. Operates across a temperature range of -55°C to 175°C and is housed in a DO-204AC through-hole package. This lead-free, RoHS compliant component offers a single bidirectional channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SA26CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 42.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA26CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.