The SA26CAB is a bidirectional transient voltage suppressor diode with a breakdown voltage range of 28.9 to 31.9V and a maximum power dissipation of 1W. It features a silicon diode element material and a DO-15 package. The diode is rated for 500mW non-repetitive peak reverse power dissipation. It is available in an axial package with 2 terminals.
Littelfuse SA26CAB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.