Unidirectional TVS diode with a 28V DC rated voltage and 28V reverse standoff voltage. Features a 45.4V clamping voltage and 31.1V minimum breakdown voltage. Designed for through-hole mounting in a DO-204AC package, this component offers 11.2A peak pulse current handling and 500W peak pulse power dissipation. It operates within a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3uA |
| Max Surge Current | 11.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
