
Unidirectional TVS diode for power line protection, featuring a 30V DC rated voltage and 31.55V minimum breakdown voltage. This component offers a 53.5V clamping voltage and handles a 10.5A peak pulse current with 500W peak pulse power. Encased in a DO-204AC package with axial termination, it operates from -55°C to 175°C and is lead-free and RoHS compliant.
Littelfuse SA30 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 53.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 31.55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 30V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.