
Bidirectional TVS Diode for surge suppression, featuring a 33V DC rated voltage and 34.79V minimum breakdown voltage. This component offers a 59V clamping voltage and handles a peak pulse current of 9.6A with 500W peak pulse power. Packaged in a DO-204AC case with axial termination, it operates across a wide temperature range from -55°C to 175°C. Designed for through-hole mounting, this lead-free and RoHS compliant diode provides single-channel protection.
Littelfuse SA33C technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 59V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 34.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA33C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
