Bidirectional TVS Diode, 36V DC Rated Voltage, 37.89V Minimum Breakdown Voltage, and 64.3V Clamping Voltage. Features 500W Peak Pulse Power, 8.8A Max Surge Current, and operates across a -55°C to 175°C temperature range. Packaged in a DO-204AC case with axial termination for through-hole mounting. This lead-free, RoHS compliant component offers single-channel protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SA36C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-204AC |
| Clamping Voltage | 64.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 37.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 36V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA36C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.