
Bidirectional TVS diode for surge suppression, featuring a 36V reverse standoff voltage and 58.1V clamping voltage. This axial component offers 500W peak pulse power and 8.8A peak pulse current handling. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -55°C to 175°C. The lead-free and RoHS compliant construction ensures environmental compatibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SA36CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-15 |
| Clamping Voltage | 58.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 8.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SA36CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
